
F461DO225J250L | |
|---|---|
DigiKey Part Number | 399-F461DO225J250LTR-ND - Tape & Reel (TR) 399-F461DO225J250LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F461DO225J250L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.75000 | RM8.75 |
| 10 | RM5.94500 | RM59.45 |
| 50 | RM4.83120 | RM241.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM4.28794 | RM686.07 |
| 320 | RM4.03972 | RM1,292.71 |
| 480 | RM3.91529 | RM1,879.34 |
| 800 | RM3.77743 | RM3,021.94 |
| 1,120 | RM3.69685 | RM4,140.47 |
| 1,600 | RM3.61933 | RM5,790.93 |
| Unit Price without VAT: | RM8.75000 |
|---|---|
| Unit Price with VAT: | RM9.62500 |

