Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861DU225M310R | |
|---|---|
DigiKey Part Number | 399-F861DU225M310RCT-ND - Cut Tape (CT) 399-F861DU225M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DU225M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DU225M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 115 | 399-F861DU225M310LCT-ND | RM10.64000 | Parametric Equivalent |
| F861DU225M310Z | KEMET | 113 | 399-F861DU225M310Z-ND | RM10.40000 | Parametric Equivalent |
| F861DU225M310ZLH0J | KEMET | 0 | 399-F861DU225M310ZLH0J-ND | RM4.59600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.64000 | RM10.64 |
| 10 | RM7.34000 | RM73.40 |
| 50 | RM6.02420 | RM301.21 |
| 100 | RM5.61770 | RM561.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.28335 | RM1,056.67 |
| 400 | RM5.00803 | RM2,003.21 |
| 600 | RM4.87017 | RM2,922.10 |
| 1,000 | RM4.71736 | RM4,717.36 |
| 1,400 | RM4.62801 | RM6,479.21 |
| 2,000 | RM4.54209 | RM9,084.18 |
| Unit Price without VAT: | RM10.64000 |
|---|---|
| Unit Price with VAT: | RM11.70400 |



