
F862BS394K310ZV054 | |
|---|---|
DigiKey Part Number | 399-F862BS394K310ZV054-ND |
Manufacturer | |
Manufacturer Product Number | F862BS394K310ZV054 |
Description | CAP FILM 0.39UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BS394K310ZV054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.30000 | RM4.30 |
| 10 | RM2.75600 | RM27.56 |
| 50 | RM2.14880 | RM107.44 |
| 100 | RM1.96180 | RM196.18 |
| 561 | RM1.62816 | RM913.40 |
| 1,122 | RM1.53349 | RM1,720.58 |
| 2,805 | RM1.43354 | RM4,021.08 |
| 5,049 | RM1.38170 | RM6,976.20 |
| Unit Price without VAT: | RM4.30000 |
|---|---|
| Unit Price with VAT: | RM4.73000 |

