FM0H103ZFTP16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,850
Unit Price: RM10.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.50866
Datasheet
10 mF (EDLC) Supercapacitor 5.5 V Radial 300Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0H103ZFTP16

DigiKey Part Number
399-FM0H103ZFTP16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FM0H103ZFTP16
Description
CAP EDLC RAD
Customer Reference
Detailed Description
10 mF (EDLC) Supercapacitor 5.5 V Radial 300Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
FM0H103ZFTP16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
10 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
300Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.