
FW5(75)-80X80T2900 | |
|---|---|
DigiKey Part Number | 399-FW5(75)-80X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FW5(75)-80X80T2900 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.04000 | RM16.04 |
| 10 | RM12.13900 | RM121.39 |
| 25 | RM11.16120 | RM279.03 |
| 100 | RM10.08760 | RM1,008.76 |
| 250 | RM9.57548 | RM2,393.87 |
| 500 | RM9.26672 | RM4,633.36 |
| 1,000 | RM9.01259 | RM9,012.59 |
| 2,500 | RM8.74437 | RM21,860.92 |
| Unit Price without VAT: | RM16.04000 |
|---|---|
| Unit Price with VAT: | RM17.64400 |

