
GTX-2100-YXX | |
|---|---|
DigiKey Part Number | 399-GTX-2100-YXX-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2100-YXX |
Description | LINE FLTR 560VDC 250VAC 10A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2100-YXX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 560V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM120.94867 | RM3,628.46 |
| Unit Price without VAT: | RM120.94867 |
|---|---|
| Unit Price with VAT: | RM133.04354 |

