L0603B470MDWFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 114,552
Unit Price: RM0.63000
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.5Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.5Ohm 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603B470MDWFT

DigiKey Part Number
399-17779-2-ND - Tape & Reel (TR)
399-17779-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0603B470MDWFT
Description
FIXED IND 47UH 140MA 2.5 OHM SMD
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.5Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603B470MDWFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes