


L1007C100MDWIT | |
|---|---|
DigiKey Part Number | 399-19746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1007C100MDWIT |
Description | FIXED IND 10UH 680MA 360 MOHM |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 680 mA 360mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1007C100MDWIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 480mA | |
DC Resistance (DCR) | 360mOhm | |
Frequency - Self Resonant | 30MHz | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |

