
LDBCB2220GC5N0 | |
|---|---|
DigiKey Part Number | 399-6404-2-ND - Tape & Reel (TR) 399-6404-1-ND - Cut Tape (CT) 399-6404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCB2220GC5N0 |
Description | CAP FILM 0.022UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2220GC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM4.06600 | RM40.66 |
| 50 | RM3.27180 | RM163.59 |
| 100 | RM3.00700 | RM300.70 |
| 500 | RM2.52090 | RM1,260.45 |
| 1,000 | RM2.35604 | RM2,356.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | RM2.07167 | RM4,661.26 |
| 4,500 | RM1.99109 | RM8,959.91 |
| 6,750 | RM1.95071 | RM13,167.29 |
| 11,250 | RM1.90595 | RM21,441.94 |
| 15,750 | RM1.87979 | RM29,606.69 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

