Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2265 | |
|---|---|
DigiKey Part Number | 1001-2074-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2265 |
Description | CAP TANT 220UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.922" L (8.92mm x 23.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM84.43000 | RM84.43 |
| 20 | RM63.89300 | RM1,277.86 |
| 60 | RM59.76200 | RM3,585.72 |
| 100 | RM58.23320 | RM5,823.32 |
| 500 | RM54.62636 | RM27,313.18 |
| Unit Price without VAT: | RM84.43000 |
|---|---|
| Unit Price with VAT: | RM92.87300 |



