
M39003/01-2268 | |
|---|---|
DigiKey Part Number | 1001-2081-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2268 |
Description | CAP TANT 3.3UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.422" L (3.43mm x 10.72mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.21000 | RM54.21 |
| 10 | RM41.96100 | RM419.61 |
| 50 | RM37.06900 | RM1,853.45 |
| 150 | RM34.79547 | RM5,219.32 |
| 600 | RM32.76557 | RM19,659.34 |
| 1,050 | RM32.14458 | RM33,751.81 |
| Unit Price without VAT: | RM54.21000 |
|---|---|
| Unit Price with VAT: | RM59.63100 |

