2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2283

DigiKey Part Number
1001-2091-ND
Manufacturer
Manufacturer Product Number
M39003/01-2283
Description
CAP TANT 2.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2283 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.422" L (3.43mm x 10.72mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM50.04000RM50.04
10RM38.52900RM385.29
50RM33.93440RM1,696.72
150RM31.79813RM4,769.72
600RM29.89062RM17,934.37
1,050RM29.30707RM30,772.42
Manufacturers Standard Package
Unit Price without VAT:RM50.04000
Unit Price with VAT:RM55.04400