
M39003/01-2295 | |
|---|---|
DigiKey Part Number | 1001-2094-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2295 |
Description | CAP TANT 47UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.822" L (7.34mm x 20.88mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.51000 | RM63.51 |
| 20 | RM46.98650 | RM939.73 |
| 60 | RM43.66500 | RM2,619.90 |
| 100 | RM42.43660 | RM4,243.66 |
| 500 | RM39.53688 | RM19,768.44 |
| 1,000 | RM38.63828 | RM38,638.28 |
| Unit Price without VAT: | RM63.51000 |
|---|---|
| Unit Price with VAT: | RM69.86100 |

