
M39003/01-2596 | |
|---|---|
DigiKey Part Number | 1001-2109-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2596 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2596 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.422" L (3.43mm x 10.72mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | High Reliability | |
Failure Rate | P (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.24000 | RM47.24 |
| 10 | RM36.25200 | RM362.52 |
| 50 | RM31.85560 | RM1,592.78 |
| 150 | RM29.81267 | RM4,471.90 |
| 600 | RM27.98832 | RM16,792.99 |
| 1,050 | RM27.43028 | RM28,801.79 |
| Unit Price without VAT: | RM47.24000 |
|---|---|
| Unit Price with VAT: | RM51.96400 |

