10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2854

DigiKey Part Number
1001-2112-ND
Manufacturer
Manufacturer Product Number
M39003/01-2854
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2854 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.822" L (7.34mm x 20.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM78.25000RM78.25
20RM58.85400RM1,177.08
60RM54.95583RM3,297.35
100RM53.51390RM5,351.39
500RM50.11042RM25,055.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM78.25000
Unit Price with VAT:RM86.07500