
MMK5105K63J04L4BULK | |
|---|---|
DigiKey Part Number | 399-5443-ND |
Manufacturer | |
Manufacturer Product Number | MMK5105K63J04L4BULK |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5105K63J04L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5105K63J04L16.5TR18 | KEMET | 4,979 | 399-11451-1-ND | RM1.68026 | Parametric Equivalent |
| BFC237011105 | Vishay Beyschlag/Draloric/BC Components | 3,116 | BC1622-ND | RM7.21000 | Direct |
| 168105J63G-F | Cornell Dubilier Knowles | 0 | 168105J63G-F-ND | RM7.58908 | Upgrade |
| 168105K63G-F | Cornell Dubilier Knowles | 360 | 168105K63G-F-ND | RM15.76000 | Upgrade |
| 185105J63RGA-F | Cornell Dubilier Knowles | 0 | 185105J63RGA-F-ND | RM8.16735 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.50300 | RM35.03 |
| 50 | RM2.77140 | RM138.57 |
| 100 | RM2.54560 | RM254.56 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

