
MPXV1D0630L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D0630L4R7CT-ND - Cut Tape (CT) 399-MPXV1D0630L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L4R7 |
Description | FIXED IND 4.7UH 6.2A 36.7 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 6.2 A 36.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM3.15200 | RM31.52 |
| 25 | RM2.91720 | RM72.93 |
| 50 | RM2.75020 | RM137.51 |
| 100 | RM2.59290 | RM259.29 |
| 250 | RM2.39868 | RM599.67 |
| 500 | RM2.26164 | RM1,130.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.16369 | RM3,245.53 |
| 3,000 | RM2.04051 | RM6,121.53 |
| 4,500 | RM1.97181 | RM8,873.15 |
| 7,500 | RM1.88865 | RM14,164.88 |
| 10,500 | RM1.83585 | RM19,276.42 |
| 15,000 | RM1.78154 | RM26,723.10 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |


