
MPXV1D1054L330 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1054L330TR-ND - Tape & Reel (TR) 399-MPXV1D1054L330CT-ND - Cut Tape (CT) 399-MPXV1D1054L330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1054L330 |
Description | FIXED IND 33UH 4.6A 80.5 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.6 A 80.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1054L330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM4.27900 | RM42.79 |
| 25 | RM3.95880 | RM98.97 |
| 50 | RM3.73200 | RM186.60 |
| 100 | RM3.51840 | RM351.84 |
| 250 | RM3.25508 | RM813.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.06926 | RM1,534.63 |
| 1,000 | RM2.89432 | RM2,894.32 |
| 1,500 | RM2.79672 | RM4,195.08 |
| 2,500 | RM2.67855 | RM6,696.38 |
| 3,500 | RM2.60353 | RM9,112.35 |
| 5,000 | RM2.52638 | RM12,631.90 |
| 12,500 | RM2.51668 | RM31,458.50 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

