Ultrasonic Sensor 25kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBL45252H-A3

DigiKey Part Number
399-NBL45252H-A3-ND
Manufacturer
Manufacturer Product Number
NBL45252H-A3
Description
PIEZO TRANSDUCER
Customer Reference
Detailed Description
Ultrasonic Sensor 25kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Frequency
25kHz
Voltage - Rated
-
Beam Angle
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.