


OHD1-115B | |
|---|---|
DigiKey Part Number | 399-12128-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-115B |
Description | THERMOSTAT 115DEG C SPST-NC AXL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 239°F (115°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-115B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 239°F (115°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.59000 | RM21.59 |
| 5 | RM19.40800 | RM97.04 |
| 10 | RM18.59700 | RM185.97 |
| 25 | RM17.62440 | RM440.61 |
| 60 | RM16.79750 | RM1,007.85 |
| 120 | RM16.20358 | RM1,944.43 |
| 480 | RM15.16013 | RM7,276.86 |
| 960 | RM14.70227 | RM14,114.18 |
| Unit Price without VAT: | RM21.59000 |
|---|---|
| Unit Price with VAT: | RM23.74900 |

