Thermostat 248°F (120°C) SPST-NC Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 248°F (120°C) SPST-NC Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-120B

DigiKey Part Number
399-12130-ND
Manufacturer
Manufacturer Product Number
OHD1-120B
Description
THERMOSTAT 120DEG C SPST-NC AXL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 248°F (120°C) SPST-NC Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-120B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
248°F (120°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM21.59000RM21.59
5RM19.40800RM97.04
10RM18.59700RM185.97
25RM17.62440RM440.61
60RM16.79750RM1,007.85
120RM16.20358RM1,944.43
480RM15.16013RM7,276.86
960RM14.70227RM14,114.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.59000
Unit Price with VAT:RM23.74900