
OHD1-35M | |
|---|---|
DigiKey Part Number | 399-20049-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-35M |
Description | THERMOSTAT 35DEG C SPST-NO AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°F (35°C) SPST-NO Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-35M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 95°F (35°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.44000 | RM23.44 |
| 5 | RM21.10200 | RM105.51 |
| 10 | RM20.23200 | RM202.32 |
| 25 | RM19.18640 | RM479.66 |
| 60 | RM18.29533 | RM1,097.72 |
| 120 | RM17.65583 | RM2,118.70 |
| 540 | RM16.44483 | RM8,880.21 |
| 1,020 | RM15.99718 | RM16,317.12 |
| Unit Price without VAT: | RM23.44000 |
|---|---|
| Unit Price with VAT: | RM25.78400 |

