Thermostat 131°F (55°C) SPST-NO Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 131°F (55°C) SPST-NO Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-55M

DigiKey Part Number
399-12141-ND
Manufacturer
Manufacturer Product Number
OHD1-55M
Description
THERMOSTAT 55DEG C SPST-NO AXIAL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 131°F (55°C) SPST-NO Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-55M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
131°F (55°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,751
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM23.44000RM23.44
5RM21.10200RM105.51
10RM20.23200RM202.32
25RM19.18640RM479.66
60RM18.29533RM1,097.72
120RM17.65583RM2,118.70
540RM16.44483RM8,880.21
1,020RM15.99718RM16,317.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.44000
Unit Price with VAT:RM25.78400