


OHD3-70B | |
|---|---|
DigiKey Part Number | 399-12182-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-70B |
Description | THERMOSTAT 70DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-70B Models |
Category | Current Rating - AC 0.3A (100V) |
Manufacturer KEMET | Current Rating - DC 0.3A (100V) |
Series | Tolerance ±9°F (±5°C) |
Packaging Tray | Switching Cycles 100K |
Part Status Active | Termination Style Solder Lug |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 158°F (70°C) | Package / Case Module |
Reset Temperature 140°F (60°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.64000 | RM25.64 |
| 5 | RM23.06000 | RM115.30 |
| 10 | RM22.11200 | RM221.12 |
| 25 | RM20.97600 | RM524.40 |
| 50 | RM20.20040 | RM1,010.02 |
| 100 | RM19.48930 | RM1,948.93 |
| 500 | RM18.05774 | RM9,028.87 |
| 1,000 | RM17.52429 | RM17,524.29 |
| Unit Price without VAT: | RM25.64000 |
|---|---|
| Unit Price with VAT: | RM28.20400 |


