


OHD5R-120B | |
|---|---|
DigiKey Part Number | 399-12198-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-120B |
Description | THERMOSTAT 120DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-120B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 248°F (120°C) | |
Reset Temperature | 230°F (110°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.71000 | RM21.71 |
| 5 | RM19.57400 | RM97.87 |
| 10 | RM18.77400 | RM187.74 |
| 25 | RM17.82280 | RM445.57 |
| 40 | RM17.37550 | RM695.02 |
| 100 | RM16.57520 | RM1,657.52 |
| 500 | RM16.25250 | RM8,126.25 |
| Unit Price without VAT: | RM21.71000 |
|---|---|
| Unit Price with VAT: | RM23.88100 |

