Parametric Equivalent
Parametric Equivalent

PHE426KB6330JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE426KB6330JR17T0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHE426KB6330JR17T0 |
Description | 330NF4 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426KB6330JR06 | KEMET | 0 | 399-PHE426KB6330JR06-ND | RM2.09168 | Parametric Equivalent |
| PHE426LB6330JR06 | KEMET | 0 | 399-PHE426LB6330JR06-ND | RM1.92658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM1.73708 | RM2,779.33 |
| Unit Price without VAT: | RM1.73708 |
|---|---|
| Unit Price with VAT: | RM1.91079 |


