PHE426MB5680JR06 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM3.47000
Datasheet
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426MB5680JR06

DigiKey Part Number
399-PHE426MB5680JR06-ND
Manufacturer
Manufacturer Product Number
PHE426MB5680JR06
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PI26804030JKEMET0399-12758-NDRM3.47000Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1,000RM1.50216RM1,502.16
Manufacturers Standard Package
Unit Price without VAT:RM1.50216
Unit Price with VAT:RM1.65238