0.015 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I215050T0K

DigiKey Part Number
399-R413I215050T0K-ND
Manufacturer
Manufacturer Product Number
R413I215050T0K
Description
CAP FILM 0.015UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I215050T0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,770
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.73800RM17.38
50RM1.32460RM66.23
100RM1.19780RM119.78
900RM0.92656RM833.90
1,800RM0.87041RM1,566.74
2,700RM0.84231RM2,274.24
5,400RM0.80108RM4,325.83
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000