0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I222050T0K

DigiKey Part Number
399-R413I222050T0K-ND
Manufacturer
Manufacturer Product Number
R413I222050T0K
Description
CAP FILM 0.022UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I222050T0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R41BI222050T0KKEMET698399-R41BI222050T0K-NDRM3.07000Parametric Equivalent
In-Stock: 620
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.03700RM20.37
50RM1.56500RM78.25
100RM1.42040RM142.04
700RM1.13731RM796.12
1,400RM1.06856RM1,495.98
2,800RM1.01195RM2,833.46
5,600RM0.96534RM5,405.90
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300