
R413I233050T1K | |
|---|---|
DigiKey Part Number | 399-R413I233050T1K-ND |
Manufacturer | |
Manufacturer Product Number | R413I233050T1K |
Description | CAP FILM 0.033UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I233050T1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R41BI233050T1K | KEMET | 1,301 | 399-R41BI233050T1K-ND | RM3.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.06900 | RM20.69 |
| 50 | RM1.59180 | RM79.59 |
| 100 | RM1.44480 | RM144.48 |
| 700 | RM1.15803 | RM810.62 |
| 1,400 | RM1.08834 | RM1,523.68 |
| 2,800 | RM1.03097 | RM2,886.72 |
| 5,600 | RM0.98376 | RM5,509.06 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

