
R413N310000M1M | |
|---|---|
DigiKey Part Number | 399-5983-ND |
Manufacturer | |
Manufacturer Product Number | R413N310000M1M |
Description | CAP FILM 0.1UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N310000M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.25500 | RM42.55 |
| 50 | RM3.40100 | RM170.05 |
| 468 | RM2.70462 | RM1,265.76 |
| 936 | RM2.56378 | RM2,399.70 |
| 1,404 | RM2.49325 | RM3,500.52 |
| 2,808 | RM2.38979 | RM6,710.53 |
| 5,148 | RM2.31441 | RM11,914.58 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |



