R463N3330DQN0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.06673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.11588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.96892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.55731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.54298
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,298
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.54078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.18933
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.84449
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.49416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.25757
Datasheet

Parametric Equivalent


WEC
In Stock: 2,415
Unit Price: RM2.00940
Datasheet
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N3330DQN0M

DigiKey Part Number
399-R463N3330DQN0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463N3330DQN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N3330DQN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
464RM1.67705RM778.15
Manufacturers Standard Package
Unit Price without VAT:RM1.67705
Unit Price with VAT:RM1.84476