
R463N4100DQN1K | |
|---|---|
DigiKey Part Number | 399-R463N4100DQN1KCT-ND - Cut Tape (CT) 399-R463N4100DQN1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463N4100DQN1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N4100DQN1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM3.93200 | RM39.32 |
| 50 | RM3.13000 | RM156.50 |
| 100 | RM2.88210 | RM288.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | RM2.65668 | RM576.50 |
| 434 | RM2.49274 | RM1,081.85 |
| 651 | RM2.41060 | RM1,569.30 |
| 1,085 | RM2.31959 | RM2,516.76 |
| 1,519 | RM2.26639 | RM3,442.65 |
| 2,170 | RM2.21521 | RM4,807.01 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

