
R46KF2470DQN0M | |
|---|---|
DigiKey Part Number | 399-R46KF2470DQN0MCT-ND - Cut Tape (CT) 399-R46KF2470DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF2470DQN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2470DQN0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.89900 | RM18.99 |
| 50 | RM1.45460 | RM72.73 |
| 100 | RM1.31750 | RM131.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.03701 | RM829.61 |
| 1,600 | RM0.97449 | RM1,559.18 |
| 2,400 | RM0.94320 | RM2,263.68 |
| 4,000 | RM0.90853 | RM3,634.12 |
| 5,600 | RM0.88825 | RM4,974.20 |
| 8,000 | RM0.86876 | RM6,950.08 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

