0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3220DQP0M

DigiKey Part Number
399-R46KI3220DQP0MCT-ND - Cut Tape (CT)
399-R46KI3220DQP0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KI3220DQP0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3220DQP0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,540
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.55000RM3.55
10RM2.25400RM22.54
50RM1.74220RM87.11
100RM1.58470RM158.47
Tape & Box (TB)
QuantityUnit PriceExt Price
680RM1.28003RM870.42
1,360RM1.20457RM1,638.22
2,040RM1.16678RM2,380.23
3,400RM1.12491RM3,824.69
4,760RM1.10043RM5,238.05
6,800RM1.07688RM7,322.78
Manufacturers Standard Package
Unit Price without VAT:RM3.55000
Unit Price with VAT:RM3.90500