R46KN410055H1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 560
Unit Price: RM5.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.72490
Datasheet

Parametric Equivalent


KEMET
In Stock: 768
Unit Price: RM5.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.88005
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.69140
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.54000
Datasheet
New at DigiKey
Image for R46KN410055H1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN410055H1M

DigiKey Part Number
399-R46KN410055H1M-ND
Manufacturer
Manufacturer Product Number
R46KN410055H1M
Description
1 U 275V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM2.51598RM1,006.39
Unit Price without VAT:RM2.51598
Unit Price with VAT:RM2.76758