1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN4100DQN1K

DigiKey Part Number
399-R46KN4100DQN1KCT-ND - Cut Tape (CT)
399-R46KN4100DQN1KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN4100DQN1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN4100DQN1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM3.78200RM37.82
50RM3.00460RM150.23
100RM2.76430RM276.43
Tape & Box (TB)
QuantityUnit PriceExt Price
217RM2.54594RM552.47
434RM2.38696RM1,035.94
651RM2.30736RM1,502.09
1,085RM2.21914RM2,407.77
1,519RM2.16760RM3,292.58
2,170RM2.11800RM4,596.06
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500