
R4Y5I06805000K | |
|---|---|
DigiKey Part Number | 399-R4Y5I06805000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5I06805000K |
Description | CAP FILM 500VAC Y1 680PF RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.15900 | RM21.59 |
| 50 | RM1.66500 | RM83.25 |
| 100 | RM1.51300 | RM151.30 |
| 500 | RM1.25630 | RM628.15 |
| 1,000 | RM1.17688 | RM1,176.88 |
| 3,000 | RM1.07882 | RM3,236.46 |
| 5,000 | RM1.04257 | RM5,212.85 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

