
R4Y5I11005000K | |
|---|---|
DigiKey Part Number | 399-R4Y5I11005000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5I11005000K |
Description | CAP FILM 500VAC Y1 1000PF RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.26200 | RM22.62 |
| 50 | RM1.74940 | RM87.47 |
| 100 | RM1.59140 | RM159.14 |
| 500 | RM1.32440 | RM662.20 |
| 1,000 | RM1.24185 | RM1,241.85 |
| 3,000 | RM1.13989 | RM3,419.67 |
| 5,000 | RM1.10219 | RM5,510.95 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

