
R4Y5I14705000K | |
|---|---|
DigiKey Part Number | 399-R4Y5I14705000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5I14705000K |
Description | CAP FILM 500VAC Y1 4700PF RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.64500 | RM36.45 |
| 50 | RM2.88880 | RM144.44 |
| 100 | RM2.65560 | RM265.56 |
| 500 | RM2.26156 | RM1,130.78 |
| 1,000 | RM2.13954 | RM2,139.54 |
| 2,500 | RM2.01076 | RM5,026.90 |
| 5,000 | RM1.93311 | RM9,665.55 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

