
R4Y5I21005000K | |
|---|---|
DigiKey Part Number | 399-R4Y5I21005000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5I21005000K |
Description | CAP FILM 500VAC Y1 0.01UF RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.65000 | RM9.65 |
| 10 | RM6.59200 | RM65.92 |
| 50 | RM5.38280 | RM269.14 |
| 350 | RM4.49363 | RM1,572.77 |
| 700 | RM4.27743 | RM2,994.20 |
| 1,050 | RM4.16909 | RM4,377.54 |
| 2,800 | RM3.95275 | RM11,067.70 |
| 5,250 | RM3.84226 | RM20,171.87 |
| Unit Price without VAT: | RM9.65000 |
|---|---|
| Unit Price with VAT: | RM10.61500 |

