
R4Y5N16805000K | |
|---|---|
DigiKey Part Number | 399-R4Y5N16805000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5N16805000K |
Description | CAP FILM 500VAC Y1 6800PF RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM5.72500 | RM57.25 |
| 50 | RM4.64140 | RM232.07 |
| 100 | RM4.30640 | RM430.64 |
| 500 | RM3.74118 | RM1,870.59 |
| 1,000 | RM3.56613 | RM3,566.13 |
| 2,500 | RM3.38132 | RM8,453.30 |
| 5,000 | RM3.26984 | RM16,349.20 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

