0.033 µF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4Y5N23305000K

DigiKey Part Number
399-R4Y5N23305000K-ND
Manufacturer
Manufacturer Product Number
R4Y5N23305000K
Description
CAP FILM 500VAC Y1 0.033UF RADL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R4Y5N23305000K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
3000V (3kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM13.63000RM13.63
10RM9.56200RM95.62
50RM7.94940RM397.47
200RM7.03960RM1,407.92
600RM6.53207RM3,919.24
1,000RM6.34427RM6,344.27
2,600RM6.05767RM15,749.94
5,000RM5.90136RM29,506.80
Manufacturers Standard Package
Unit Price without VAT:RM13.63000
Unit Price with VAT:RM14.99300