
R523W422050P0K | |
|---|---|
DigiKey Part Number | 399-R523W422050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R523W422050P0K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523W422050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.433" W (41.50mm x 11.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.32000 | RM10.32 |
| 10 | RM7.11200 | RM71.12 |
| 50 | RM5.82800 | RM291.40 |
| 252 | RM5.00960 | RM1,262.42 |
| 504 | RM4.75802 | RM2,398.04 |
| 1,008 | RM4.55081 | RM4,587.22 |
| 2,520 | RM4.33195 | RM10,916.51 |
| 5,040 | RM4.19994 | RM21,167.70 |
| Unit Price without VAT: | RM10.32000 |
|---|---|
| Unit Price with VAT: | RM11.35200 |

