0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533N368050P0K

DigiKey Part Number
399-R533N368050P0K-ND
Manufacturer
Manufacturer Product Number
R533N368050P0K
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533N368050P0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.642" (16.30mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,828
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM3.88100RM38.81
50RM3.08500RM154.25
100RM2.84000RM284.00
500RM2.42538RM1,212.69
1,000RM2.29710RM2,297.10
2,500RM2.16164RM5,404.10
5,000RM2.07995RM10,399.75
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700