Parametric Equivalent
Parametric Equivalent

R533W510050P0K | |
|---|---|
DigiKey Part Number | 399-R533W510050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533W510050P0K |
Description | CAP FILM 10UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533W510050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.587" (40.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.53000 | RM25.53 |
| 10 | RM18.78200 | RM187.82 |
| 58 | RM15.89517 | RM921.92 |
| 116 | RM15.09526 | RM1,751.05 |
| 522 | RM13.81203 | RM7,209.88 |
| 1,044 | RM13.37989 | RM13,968.61 |
| 2,552 | RM12.93314 | RM33,005.37 |
| Unit Price without VAT: | RM25.53000 |
|---|---|
| Unit Price with VAT: | RM28.08300 |


