
R60EN46804030K | |
|---|---|
DigiKey Part Number | 399-20886-ND |
Manufacturer | |
Manufacturer Product Number | R60EN46804030K |
Description | CAP FILM 6.8UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN46804030K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.75000 | RM13.75 |
| 10 | RM9.64900 | RM96.49 |
| 50 | RM8.02500 | RM401.25 |
| 300 | RM6.90130 | RM2,070.39 |
| 600 | RM6.59740 | RM3,958.44 |
| 1,200 | RM6.34718 | RM7,616.62 |
| 2,700 | RM6.10989 | RM16,496.70 |
| 5,100 | RM5.95801 | RM30,385.85 |
| Unit Price without VAT: | RM13.75000 |
|---|---|
| Unit Price with VAT: | RM15.12500 |

