0.047 µF Film Capacitor 250V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75LF24704000K

DigiKey Part Number
399-13014-ND
Manufacturer
Manufacturer Product Number
R75LF24704000K
Description
CAP FILM 0.047UF 10% 560VDC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 250V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75LF24704000K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,367
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.70600RM17.06
50RM1.29940RM64.97
100RM1.17410RM117.41
500RM0.96326RM481.63
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200