R75MI3220CK30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.49416
Datasheet

Parametric Equivalent


KEMET
In Stock: 630
Unit Price: RM3.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.43258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM4.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.57521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.43258
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.43258
Datasheet
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MI3220CK30J

DigiKey Part Number
399-R75MI3220CK30JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R75MI3220CK30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MI3220CK30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
10.9 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.55320RM1,242.56
Manufacturers Standard Package
Unit Price without VAT:RM1.55320
Unit Price with VAT:RM1.70852