
R75QN3220CK00J | |
|---|---|
DigiKey Part Number | 399-R75QN3220CK00JTR-ND - Tape & Reel (TR) 399-R75QN3220CK00JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R75QN3220CK00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QN3220CK00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 10 | RM5.26000 | RM52.60 |
| 50 | RM4.24740 | RM212.37 |
| 100 | RM3.93490 | RM393.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM3.50334 | RM1,226.17 |
| 700 | RM3.32243 | RM2,325.70 |
| 1,050 | RM3.23181 | RM3,393.40 |
| 1,750 | RM3.13140 | RM5,479.95 |
| 2,450 | RM3.07269 | RM7,528.09 |
| 3,500 | RM3.01618 | RM10,556.63 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

